
This Samtec FTSH-129-02-L-DH-A is a 2-row, 58-contact unshrouded header with a right-angle body orientation, designed for surface mount applications. It has a terminal pitch of 1.27mm and a product length of 2.54mm. The header is rated for operation between -55°C and 125°C and can handle a maximum current of 3.4A per contact. It is available in a surface mount package type.
Sign in to ask questions about the Samtec FTSH-129-02-L-DH-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-129-02-L-DH-A technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 9.75 |
| Product Height (mm) | 3.43 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTSH-129-02-L-DH-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.