Conn Wire to Board HDR 64 POS 1.27mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS | Not Compliant |