
66-contact, 2-row male header with 1.27mm pitch for board-to-board applications. Features straight, surface mount termination with gold-plated bronze contacts and a black insulator. Offers a mating length of 0.12 inches and operates within a temperature range of -55°C to 125°C. This RoHS compliant component is designed for reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-133-01-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-133-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-133-01-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.