
This 66-contact shrouded header features a 1.27mm pitch and is constructed from lead-free materials with a gold-plated contact surface. It is designed for surface mount applications and is suitable for use in a variety of electronic assemblies. The header is compliant with RoHS regulations and is available in a shrouded configuration to provide additional protection and stability.
Samtec FTSH-133-01-L-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-133-01-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
