This Samtec FTSH-134-02-L-DV-A is a 68-contact shrouded header with a 1.27mm pitch and solder termination. It is made from lead-free materials and features a gold-plated bronze contact. The header is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is not specified, but it is suitable for use in a variety of electronic assemblies.
Samtec FTSH-134-02-L-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-134-02-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.