
70-position unshrouded header with a 1.27mm pitch, featuring straight, top-entry, surface-mount termination. This male pin connector boasts gold-plated bronze contacts for reliable mating, with a contact mating length of 0.12 inches and a current rating of 1.75A. Operating across a temperature range of -55°C to 125°C, the black housing ensures durability. The component is lead-free and RoHS compliant, packaged in bulk.
Samtec FTSH-135-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 5.84mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-135-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.