
This 70-contact male shrouded header features a 1.27mm pitch and is constructed with lead-free materials. The contacts are plated with gold and are made of bronze. The header is available in tape and reel packaging and is suitable for surface mount applications. It is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec FTSH-135-03-L-DV-EP-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-135-03-L-DV-EP-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.