
This 70-contact rectangular connector features a 1.27mm pitch and is constructed with lead-free materials, ensuring compliance with RoHS regulations. The connector's contacts are made of bronze with a gold plating, providing reliable electrical connections. The male gender and solder termination facilitate easy integration into various electronic systems. The connector is available in bulk packaging, making it suitable for high-volume applications.
Samtec FTSH-135-04-F-DH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-135-04-F-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.