
This 72-contact shrouded header features a 1.27mm pitch and is constructed with lead-free materials, ensuring compliance with RoHS regulations. The header is designed for surface mount applications and is available in tape and reel packaging. The contact material is bronze with a gold plating, and the termination is solder. The header is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec FTSH-136-02-L-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-136-02-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.