
This 80-contact rectangular connector features a 1.27mm pitch and is constructed with lead-free materials. It has a gold-plated contact and a bronze base material. The connector is available in bulk packaging and is not radiation hardened. It meets RoHS compliance requirements and is suitable for solder termination.
Sign in to ask questions about the Samtec FTSH-140-03-F-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-140-03-F-DV-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-140-03-F-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.