
This 80-contact, 2-row shrouded header features a 1.27mm pitch and is constructed from lead-free materials. The contacts are plated with gold and made from bronze. The header is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and suitable for use in a variety of electronic assemblies.
Samtec FTSH-140-03-L-DV-ES-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-140-03-L-DV-ES-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.