
This 88-contact, 2-row through-hole connector features gold plating and a 1.27mm pitch. It is packaged in bulk and is compliant with RoHS regulations. The connector is suitable for applications requiring a high-density connection solution.
Samtec FTSH-144-02-F-D-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-144-02-F-D-ES to view detailed technical specifications.
No datasheet is available for this part.