
The FTSH-144-02-L-D-RA is a 88-contact, 2-row through-hole header from Samtec. It features gold contact plating and a 1.27mm pitch. This header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Samtec FTSH-144-02-L-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-144-02-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.