
This 96-contact rectangular connector features a 1.27mm pitch and is constructed with lead-free materials. It has a gold-plated contact and a bronze base material. The connector is available in tape and reel packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications. The connector is suitable for general use in electronic devices.
Samtec FTSH-148-03-L-DV-EP-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-148-03-L-DV-EP-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.