
Conn Board Stacker HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
Samtec FW-02-02-G-D-272-078 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 8.89mm |
| Mating Length | 1.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-02-02-G-D-272-078 to view detailed technical specifications.
No datasheet is available for this part.