
The Samtec FW-02-02-G-D-311-078 is a board stacker with a HDR gender and 4 contacts. It features a terminal pitch of 1.27mm and a termination method of solder. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a maximum current rating of 1.75A per contact.
Checking distributor stock and pricing after the page loads.
Samtec FW-02-02-G-D-311-078 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 9.88mm |
| Mating Length | 1.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |