The Samtec FW-02-04-F-D-618-085 is a board stacker with 4 HDR contacts, a terminal pitch of 1.27mm, and a termination method of solder. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The board stacker is designed for through hole mounting and has a height of 17.85mm and a mating length of 2.15mm.
Samtec FW-02-04-F-D-618-085 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 17.85mm |
| Mating Length | 2.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-02-04-F-D-618-085 to view detailed technical specifications.
No datasheet is available for this part.