This 4-position 2-row through-hole flex stack connector features a black color with gold contact plating, a 1.27mm pitch, and a bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The connector has 4 contacts and 4 positions, with a male gender and solder termination.
Samtec FW-02-04-G-D-240-180 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-02-04-G-D-240-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.