
This 6-contact, 2-row male through-hole connector features a 1.27mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for solder termination and is suitable for general-purpose applications.
Samtec FW-03-01-F-D-440-075 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-03-01-F-D-440-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.