
The Samtec FW-03-03-F-D-220-118-A is a 6-contact HDR board stacker with a surface mount package. It features a terminal pitch of 1.27mm and a body orientation of straight. The stacker has a maximum current rating of 1.75A per contact and can operate within a temperature range of -55°C to 125°C. The termination method is solder, and the mount type is surface mount.
Checking distributor stock and pricing after the page loads.
Samtec FW-03-03-F-D-220-118-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 8.57mm |
| Mating Length | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.