
The Samtec FW-03-03-L-D-290-065 is a board-to-board connector with 6 HDR contacts, a terminal pitch of 1.27mm, and 2 rows. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C. The connector has a maximum current rating of 1.75A per contact and a height of 9.01mm. It is suitable for use in high-reliability applications due to its solder termination method.
Samtec FW-03-03-L-D-290-065 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.01mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.