
The Samtec FW-03-03-L-D-323-075 is a 6-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The stacker has a maximum current rating of 1.75 amps per contact and a height of 10.1mm. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |