
The FW-03-05-G-D-465-170-TR is a board-to-board connector with 6 HDR contacts, a terminal pitch of 1.27mm, and a surface mount package. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This connector is rated for a maximum current of 1.75A per contact and has a height of 16.12mm. It is designed for use in surface mount applications and is suitable for use in a variety of electronic devices.
Samtec FW-03-05-G-D-465-170-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 16.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.