
This 8-position 2-row shrouded surface mount header from Samtec features a gold contact plating and is designed for surface mount applications. The header is available in bulk packaging and is compliant with RoHS regulations. It has a 1.27mm pitch and is terminated with solder. The header is not radiation hardened and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the Samtec FW-04-03-F-D-290-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-04-03-F-D-290-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-04-03-F-D-290-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.