This 8-position, 2-row shrouded surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is RoHS compliant and is not radiation hardened. It has 8 number of contacts and 8 number of positions, and is part of the Flex Stack FW series.
Checking distributor stock and pricing after the page loads.
Samtec FW-04-03-G-D-272-128-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |