
The FW-04-04-G-D-472-238 is an 8-contact, 2-row through-hole header from Samtec. It features gold contact plating and a 1.27mm pitch. This header is suitable for general-purpose applications and is available in bulk packaging. The header is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Samtec FW-04-04-G-D-472-238 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |