
This 8-position 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and has a shrouded design for added protection.
Sign in to ask questions about the Samtec FW-04-04-L-D-256-157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-04-04-L-D-256-157 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-04-04-L-D-256-157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
