
This 8-position 2-row shrouded surface mount header from Samtec features a gold contact plating and is designed for surface mount applications. The header is available in bulk packaging and is compliant with RoHS regulations. It has a pitch of 1.27mm and is terminated with solder. The header is not radiation hardened and is intended for use in standard electronic assemblies.
Samtec FW-04-05-F-D-248-199 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-04-05-F-D-248-199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.