
The Samtec FW-04-05-F-D-361-080-A is an 8-contact HDR board stacker with a terminal pitch of 1.27mm. It features a surface mount package and can operate within a temperature range of -55°C to 125°C. The board stacker has a maximum current rating of 1.75A per contact and a height of 11.19mm. It is designed for surface mount applications and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Samtec FW-04-05-F-D-361-080-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.19mm |
| Mating Length | 2.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |