
This 8-contact shrouded header features a 2-row configuration with a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features a solder termination. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-04-05-G-D-321-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-04-05-G-D-321-170 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-04-05-G-D-321-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.