This 8-position, 2-row shrouded surface mount header features a 1.27mm pitch and 8 contacts. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is terminated with solder. It is not radiation hardened and is manufactured by Samtec.
Samtec FW-04-05-G-D-340-280-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-04-05-G-D-340-280-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.