The Samtec FW-04-05-L-D-285-150 is an 8-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The stacker has a height of 11.04mm and a mating length of 3.81mm. It is rated for a maximum current of 1.75A per contact and is suitable for use in high-reliability applications.
Samtec FW-04-05-L-D-285-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.04mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-04-05-L-D-285-150 to view detailed technical specifications.
No datasheet is available for this part.