This Samtec header features 10 male gold-plated contacts, a 1.27mm pitch, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a black color. It is part of the Flex Stack FW series and is terminated with solder.
Samtec FW-05-02-L-D-587-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-02-L-D-587-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.