This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for operating temperatures between -55°C and 125°C. It has a 1.27mm pitch and measures 6.35mm in length. The connector is available in tape and reel packaging and features a solder termination. The housing is black in color and has a depth of 3.42mm.
Samtec FW-05-03-F-D-120-190-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-03-F-D-120-190-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.