
The Samtec FW-05-03-F-D-206-065-TR is a 10-contact, 2-row connector with a 1.27mm pitch. It features gold contact plating and a solder termination. The connector is packaged on a tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec FW-05-03-F-D-206-065-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.