
The FW-05-03-F-D-290-105 is a 10-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a body orientation of straight. The stacker has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 1.75 amps per contact. The component is suitable for use in high-reliability applications, with a mounting style of surface mount and a termination method of solder.
Checking distributor stock and pricing after the page loads.
Samtec FW-05-03-F-D-290-105 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.02mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.