
This 10-contact, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is available on tape and reel for easy surface mount assembly. The header is not radiation hardened and is compliant with RoHS regulations. Operating temperature range is not specified.
Sign in to ask questions about the Samtec FW-05-03-G-D-290-065-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-05-03-G-D-290-065-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-03-G-D-290-065-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.