
Conn Board Stacker HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube
Samtec FW-05-03-L-D-278-122-A technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.