The Samtec FW-05-03-L-D-290-065 is a 10-contact board stacker with a 1.27mm terminal pitch and 2 rows. It features solder termination and a straight body orientation. Operating temperature range is -55 to 125 degrees Celsius. This component is designed for surface mount applications and has a maximum current rating of 1.75 amps per contact.
Samtec FW-05-03-L-D-290-065 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.01mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.