The Samtec FW-05-04-G-D-440-100 is a board-to-board connector with 10 HDR contacts, a 1.27mm pitch, and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The connector is designed for through-hole mounting and has a height of 13.71mm. It is suitable for use in applications where high-density connections are required.
Samtec FW-05-04-G-D-440-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 13.71mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-05-04-G-D-440-100 to view detailed technical specifications.
No datasheet is available for this part.