
The Samtec FW-05-04-G-D-440-180 is a 10-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It features a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. The board stacker measures 15.74mm in height and has a mating length of 4.57mm.
Samtec FW-05-04-G-D-440-180 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 15.74mm |
| Mating Length | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-05-04-G-D-440-180 to view detailed technical specifications.
No datasheet is available for this part.