
The Samtec FW-05-05-F-D-374-196 is a board stacker with 10 HDR contacts, a terminal pitch of 1.27mm, and a surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The board stacker is designed for surface mount applications and has a maximum current rating of 1.75A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 14.46mm |
| Mating Length | 4.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |