The FW-05-05-F-D-411-264 is a 10-contact, 2-row, surface mount board stacker from Samtec, featuring a 1.27mm terminal pitch and HDR gender. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1.75A per contact. The stacker is designed for surface mount applications and has a height of 17.13mm and a mating length of 6.71mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 17.13mm |
| Mating Length | 6.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |