The Samtec FW-05-05-F-D-440-190-A-P-TR is a board stacker with 10 HDR contacts, a terminal pitch of 1.27mm, and 2 rows. It features a straight body orientation and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. It is suitable for use in high-reliability applications.
Samtec FW-05-05-F-D-440-190-A-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 15.99mm |
| Mating Length | 4.83mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-05-05-F-D-440-190-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.