The Samtec FW-05-05-G-D-329-160 is a 10-contact HDR board stacker with a terminal pitch of 1.27mm and a surface mount configuration. It operates over a temperature range of -55°C to 125°C and features a straight body orientation. The board stacker is designed for use in high-reliability applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
Samtec FW-05-05-G-D-329-160 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 12.41mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |