Conn Board Stacker HDR 10 POS 1.27mm Solder ST Top Entry SMD
Samtec FW-05-05-G-D-348-160 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-05-05-G-D-348-160 to view detailed technical specifications.
No datasheet is available for this part.