
The Samtec FW-05-05-G-D-401-153 is a 10-contact board stacker with a straight body orientation and surface mount termination. It has a terminal pitch of 1.27mm and a maximum current rating of 1.75A per contact. Operating temperatures range from -55°C to 125°C. The connector is designed for surface mount applications and features a shrouded design.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 14.06mm |
| Mating Length | 3.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |