
This 10-position, 2-row surface mount flex stack connector features a 0.05inch pitch and gold contact plating. It has a length of 0.5inch and is available in bulk packaging. The connector is RoHS compliant and not radiation hardened. It has a termination of solder and is part of the Flex Stack FW series.
Samtec FW-05-05-G-D-411-089-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.5inch |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-05-G-D-411-089-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.