The Samtec FW-05-05-G-D-464-065-A-TR is a board stacker connector with a HDR gender and 10 contacts. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. It is designed for surface mount applications and has a height of 13.43mm and a mating length of 1.65mm.
Samtec FW-05-05-G-D-464-065-A-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 13.43mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-05-05-G-D-464-065-A-TR to view detailed technical specifications.
No datasheet is available for this part.