
The Samtec FW-05-05-G-D-520-153 is a board-to-board connector featuring a 10-contact HDR configuration with a 1.27mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector's body orientation is straight, and it can handle a maximum current rating of 1.75A per contact. The Samtec FW-05-05-G-D-520-153 is compliant with standard surface mount mounting practices.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 17.08mm |
| Mating Length | 3.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |